- RS stock no.:
- 759-0077
- Mfr. Part No.:
- AD8337BCPZ-WP
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 759-0077
- Mfr. Part No.:
- AD8337BCPZ-WP
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Specification
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | ±2.5 V, ±5 V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 625V/µs |
Output Type | Single Ended |
Typical Gain Bandwidth Product | 280MHz |
Mounting Type | Surface Mount |
Package Type | LFCSP VD |
Pin Count | 8 |
Dimensions | 3.25 x 3.25 x 0.7mm |
Height | 0.7mm |
Length | 3.25mm |
Maximum Operating Temperature | +85 °C |
Width | 3.25mm |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 759-0077
- Mfr. Part No.:
- AD8337BCPZ-WP
- Manufacturer:
- Analog Devices