- RS stock no.:
- 840-5383
- Mfr. Part No.:
- 0450-015-110E
- Manufacturer:
- Peli
Discontinued product
- RS stock no.:
- 840-5383
- Mfr. Part No.:
- 0450-015-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 0450 Mobile Tool Chest
Peli 0450 professional compact tool chest, constructed from polypropylene for a hard-wearing sturdy solution for the contractor that needs to keep a lot of tools safe and secure in one mobile tool case.
Features and Benefits
7 drawers for large organised storage
Top storage compartment underneath lid
3 side pockets for small tool storage
Heavy-duty buttress hinges for strength and durability
Auto Pressure Equalisation Valves
Double throw butterfly latches for a secure close
Stackable design
Trolley handle and wheels for easy mobility
MIL-STD-810F
Top storage compartment underneath lid
3 side pockets for small tool storage
Heavy-duty buttress hinges for strength and durability
Auto Pressure Equalisation Valves
Double throw butterfly latches for a secure close
Stackable design
Trolley handle and wheels for easy mobility
MIL-STD-810F
Peli Automatic Pressure Equalisation Valve
Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.
IP rating and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Dimensions
Internal: 522 x 279 x 321 mm
External: 608 x 375 x 456 mm
External: 608 x 375 x 456 mm
What do you get?
0450 Mobile Tool Chest + 7 drawers for large organised storage
Note
Foam and tools are not included
Application Information
Peli 0450 Mobile Tool Chest is an Industrial equipment case designed to protect sensitive equipment. Typical applications include Military, Photography, Electronics and logistics. A polypropylene tool cases with wheels for working outside and keeping your equipment safe.
Note
Supplied without foam or tools.
Specification
Attribute | Value |
---|---|
Material | ABS |
Wheels | 2 Wheels |
Colour | Black |
Weight | 15 kg, 18.8kg |