- RS stock no.:
- 272-274
- Mfr. Part No.:
- GT1155-QSBD
- Manufacturer:
- Mitsubishi
Discontinued product
- RS stock no.:
- 272-274
- Mfr. Part No.:
- GT1155-QSBD
- Manufacturer:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mitsubishi GOT1000
Specification
Attribute | Value |
---|---|
Manufacturer Series | GT11 |
Product Range | GOT1000 |
Display Type | LCD |
Manufacturer Part No. | GT1155-QSBD |
Display Resolution | 320 x 240pixels |
Port Type | RS232 |
Onboard Memory | 3 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Display Size | 5.7 in |
Display Colour | Colour |