- RS stock no.:
- 841-1127
- Mfr. Part No.:
- FLUKE 324/FLK-Ti95 9Hz
- Manufacturer:
- Fluke
Discontinued product
- RS stock no.:
- 841-1127
- Mfr. Part No.:
- FLUKE 324/FLK-Ti95 9Hz
- Manufacturer:
- Fluke
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti95 Infrared Camera Fluke CONNECT™ and FL324 Clamp Meter Kit
Save money when you buy the Fluke Ti95 Infrared Camera and the FL324 Clamp Meter together in this great value bundle.
Fluke Ti95 Infrared Camera 9 Hz Fluke CONNECT™
Take advantage of the benefits of Fluke Connect™ by seamlessly gathering and sharing inspection results instantly
Superior image quality, up to 84% better spatial resolution
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
8 GB Fluke Connect™ wireless SD Card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
Superior image quality, up to 84% better spatial resolution
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
8 GB Fluke Connect™ wireless SD Card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
Fluke 324 True-RMS Clamp Meter
The Fluke 324 40/400A AC, 600V AC/DC True-RMS clamp meter with Temperature and Capacitance measurements is designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems
True-rms measurements and optimized ergonomics make the Fluke 324 series Clamp Meters the best general troubleshooting tools for commercial and residential electricians
The Fluke 324 clamp meters measure AC and DC voltage, AC Current, resistance, and continuity
True-rms measurements and optimized ergonomics make the Fluke 324 series Clamp Meters the best general troubleshooting tools for commercial and residential electricians
The Fluke 324 clamp meters measure AC and DC voltage, AC Current, resistance, and continuity
Specification
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 80pixel |
Display Resolution | 320 x 240pixel |
Model Number | 324 |
Thermal Sensitivity | ≤0.1 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 46cm |
Display Size | 3.5in |
Minimum Focus | 46 cm |
Model Number p | 324 |
Spatial Resolution IFOV | 5.6mrad |
Weight | 726g |
Application | General Purpose Imager |