- RS stock no.:
- 667-5278
- Mfr. Part No.:
- SHT71
- Manufacturer:
- Sensirion
Discontinued product
- RS stock no.:
- 667-5278
- Mfr. Part No.:
- SHT71
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SHT7x Digital Humidity & Temperature Sensors
The SHT7x series of digital humidity & temperature sensors are CMOSens® based with pins. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured using a capacitive sensor while temperature is measured using a band-gap sensor. The SHT7x devices are then able to offer high signal quality, fast response times and protection against external disturbances (EMC).
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.
Suitable applications for the SHT7x temperature and humidity sensors include; automotive, weather stations, data logging, white goods and medical.
Features of the SHT7x series:
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down
CMOSens® based technology
Compact package
2-wire serial interface
Fully calibrated
Digital output
Low power
Long-term stability
Supply voltage range: 2.4 V to 5.5 V
Automatic power down
Temperature & Humidity Sensors, Sensirion
Specification
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial |
Accuracy | 3% |
Mounting Type | Through Hole |
Pin Count | 4 |
Operating Temperature Range | -40 → +123.8 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +123.8 °C |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SIP |
Length | 5.08mm |
Height | 13.5mm |
Width | 3.1mm |
Dimensions | 5.08 x 3.1 x 13.5mm |
Resolution | 14 bit |
- RS stock no.:
- 667-5278
- Mfr. Part No.:
- SHT71
- Manufacturer:
- Sensirion