- RS stock no.:
- 811-3656
- Mfr. Part No.:
- EVQ-11U09K
- Manufacturer:
- Panasonic
Discontinued product
- RS stock no.:
- 811-3656
- Mfr. Part No.:
- EVQ-11U09K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic THT Tact Switches - EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
This THT range of Tactile Switches have features that include options such as small form factor, side operated versions, low and long travel (stroke), as well as straight and snap-in terminal mounting options.
Assuring click feel
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Various push plate colours
Wide range of operating forces
Low contact resistance
Long life
Single pole with normally open contacts
Note
Stock number 756-1552 (EVQPBG05R) is fitted with a ground terminal.
Tactile
Specification
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder, Through Hole |
Switch Operation | Momentary |
Actuator Length | 6.1mm |
Actuator Colour | Black |
Actuator Type | Button |
Contact Current Rating | 20 mA @ 15 V dc |
Height | 6mm |
Operating Force | 2.6 N |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Mechanical Life | 50000Cycles |