- RS stock no.:
- 102-349
- Mfr. Part No.:
- KSL0V331 LFT
- Manufacturer:
- C & K
Discontinued product
- RS stock no.:
- 102-349
- Mfr. Part No.:
- KSL0V331 LFT
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tactile Switches
All switches have a contact configuration of SPST N/O
Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
Note
Tactile
Specification
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Type | Button |
Contact Current Rating | 10 mA @ 32 V dc |
Operating Force | 1.3 N |
Contact Material | Gold |
Mechanical Life | 1000000Operations |
- RS stock no.:
- 102-349
- Mfr. Part No.:
- KSL0V331 LFT
- Manufacturer:
- C & K