- RS stock no.:
- 137-0678
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 137-0678
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
An attractive and smart looking Premier Womens Short Sleeve Poplin Blouse (PR302) would be a welcomed addition to any ladies uniform. A soft collar, rounded bottom hem with bust and back darts to give a semi fitted silhouette add up to make a professional look. Easy care material makes it machine washable at 40° and iron friendly
Soft collar
Rounded bottom hem
Bust and back darts
65% Polyester, 35% Cotton
Rounded bottom hem
Bust and back darts
65% Polyester, 35% Cotton
Specification
Attribute | Value |
---|---|
Size UK | 18 |
Gender | Women |
Colour | White |
Size EUR | 44 |
Material | Cotton, Polyester |
Sleeve Type | Short |