- RS stock no.:
- 700-9773
- Mfr. Part No.:
- PV-090730-002
- Manufacturer:
- Amphenol
Discontinued product
- RS stock no.:
- 700-9773
- Mfr. Part No.:
- PV-090730-002
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Junction Boxes
Junction box assemblies for solar modules
Enhanced heat dissipation
Factory sealed surface mount diodes (SMD)
Flat design, high reliability
Quick assembly
Thermal separation between module and junction box allows airflow to help cool box
Enhanced heat dissipation
Factory sealed surface mount diodes (SMD)
Flat design, high reliability
Quick assembly
Thermal separation between module and junction box allows airflow to help cool box
Specification
Attribute | Value |
---|---|
Type | Junction Box |
Cable CSA | 4mm² |
Current Rating | 20A |
Voltage Rating | 1 kV dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |