- RS stock no.:
- 121-6790
- Mfr. Part No.:
- 615008138321
- Manufacturer:
- Wurth Elektronik
On back order for despatch 2024/05/28
Price (Excl VAT) Each (In a Tray of 100)
R 61.495
(exc. VAT)
R 70.719
(inc. VAT)
units | Per unit | Per Tray* |
100 - 200 | R 61.495 | R 6,149.50 |
300 - 400 | R 60.265 | R 6,026.50 |
500 - 900 | R 58.457 | R 5,845.70 |
1000 - 2400 | R 56.119 | R 5,611.90 |
2500 + | R 53.874 | R 5,387.40 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 121-6790
- Mfr. Part No.:
- 615008138321
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specification
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Connector Type | Modular Jack |
Shield Type | STP |
Orientation | Vertical |
Length | 16.05mm |
Width | 16.7mm |
Depth | 16.5mm |
Series | WR-MJ |
Series Number | 615008 Series |
Contact Material | Copper Alloy |
Contact Plating | Gold |