- RS stock no.:
- 508-337
- Mfr. Part No.:
- BYV29X-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (Excl VAT) Each (In a Pack of 5)
R 16.034
(exc. VAT)
R 18.439
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | R 16.034 | R 80.17 |
25 - 95 | R 15.634 | R 78.17 |
100 - 245 | R 15.164 | R 75.82 |
250 - 495 | R 14.558 | R 72.79 |
500 + | R 13.976 | R 69.88 |
*price indicative |
- RS stock no.:
- 508-337
- Mfr. Part No.:
- BYV29X-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, WeEn Semiconductors
Diodes and Rectifiers, WeEn Semiconductors
Specification
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Continuous Forward Current | 9A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Ultrafast Rectifiers |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.45V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 60ns |
Peak Non-Repetitive Forward Surge Current | 100A |