- RS stock no.:
- 917-9149
- Mfr. Part No.:
- SS110
- Manufacturer:
- HY Electronic Corp
81750 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 250)
R 1,146
(exc. VAT)
R 1,318
(inc. VAT)
Units | Per unit | Per Pack* |
250 + | R 1,146 | R 286,50 |
*price indicative |
- RS stock no.:
- 917-9149
- Mfr. Part No.:
- SS110
- Manufacturer:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 850mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 30A |
- RS stock no.:
- 917-9149
- Mfr. Part No.:
- SS110
- Manufacturer:
- HY Electronic Corp