- RS stock no.:
- 910-6778
- Mfr. Part No.:
- 516-290-591
- Manufacturer:
- EDAC
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) 1 Reel of 1800
R 15 000,98
(exc. VAT)
R 17 251,13
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 4 | R 15 000,98 | R 8,334 |
5 - 9 | R 14 625,96 | R 8,126 |
10 + | R 14 187,18 | R 7,882 |
*price indicative |
- RS stock no.:
- 910-6778
- Mfr. Part No.:
- 516-290-591
- Manufacturer:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EDAC terminal contact
The EDAC 516 series terminal contact is a female crimp type contact. The connector body orientation of contact is straight and has a current rating of 8.5A. Contact material is phosphor bronze and contact plating is of gold over nickel. The operating temperature ranges between -65°C and 105°C.
EDAC 516 Range
The extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. The connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarised moulding and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
EDAC 516 Range
The extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. The connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarised moulding and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Body Orientation | Straight |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 8.5A |
Series | 516 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |