Chauvin Arnoux CA 1950 Bluetooth, SD card, USB Thermal Imaging Camera, -20 → +250 °C, 80 x 80pixel Detector
- RS stock no.:
- 896-2173
- Mfr. Part No.:
- P01651901
- Manufacturer:
- Chauvin Arnoux
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 25 187,64
(exc. VAT)
R 28 965,79
(inc. VAT)
Units | Per unit |
1 + | R 25 187,64 |
- RS stock no.:
- 896-2173
- Mfr. Part No.:
- P01651901
- Manufacturer:
- Chauvin Arnoux
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
C.A 1950 DiaCAm 2 Thermal Camera
The C.A 1950 Thermal Camera makes it very simple to perform your thermal inspections for your energy audit and ensures trouble-free industrial, electrical or mechanical maintenance. The C.A 1950 is a communicating camera which can recover the necessary measurements (current, etc.) from current clamps and multimeters via Bluetooth.
80 x 80 UFPA microbolometer-type detector, 8 -14 μm
IFOV (spatial resolution) 4.4 mrad
Field of view (20°x20°)
Focus: Fixed
Temperature range -20°C to +250°C
Display mode: thermal image, real image with automatic parallax compensation
Image merging available with PC software
Measuring tools: 1 manual cursor+ 1 automatic detection + Min Max on adjustable area + Temperature profile + Isotherm
Adjustable parameters: emissivity, environmental temperature, distance, relative humidity
2 GB (approx. 4000 images) on micro SD card, up to 32 GB with removable card
Environmental protection: IP 54
IFOV (spatial resolution) 4.4 mrad
Field of view (20°x20°)
Focus: Fixed
Temperature range -20°C to +250°C
Display mode: thermal image, real image with automatic parallax compensation
Image merging available with PC software
Measuring tools: 1 manual cursor+ 1 automatic detection + Min Max on adjustable area + Temperature profile + Isotherm
Adjustable parameters: emissivity, environmental temperature, distance, relative humidity
2 GB (approx. 4000 images) on micro SD card, up to 32 GB with removable card
Environmental protection: IP 54
Supplied with
C.A 1950 Thermal camera, hard case, 4 NiMH batteries, battery charger, 1 micro SD HD card, 1 USB cable, 1 set of Bluetooth earphones, CAmReport software on CD ROM, operating manuals.
Specification
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 80pixel |
Display Resolution | 320 x 240pixel |
Model Number | CA 1950 |
Thermal Sensitivity | <80mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 40cm |
Display Size | 2.8in |
Maximum Temperature Measurement | +50°C |
Application | Industrial |
Minimum Focus | 40 cm |
Spatial Resolution IFOV | 4.4mrad |
Dimensions L x W x D | 225 x 125 x 83mm |
Dimensions | 225 x 125 x 83mm |
Supplied Software | CAmReport |
Weight | 700g |
Interface Type | Bluetooth, SD card, USB |
Model Number p | CA 1950 |
Field of View | 20 x 20° |