- RS stock no.:
- 880-2097
- Mfr. Part No.:
- ZBE-530615
- Manufacturer:
- SKF
On back order for despatch 2024/06/11
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 11 617,88
(exc. VAT)
R 13 360,56
(inc. VAT)
Units | Per unit |
1 + | R 11 617,88 |
- RS stock no.:
- 880-2097
- Mfr. Part No.:
- ZBE-530615
- Manufacturer:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SKF CASM Programming Kit
Parameterize CASM with brushless DC motors with just a few clicks, using the SKF Drive Assistant (requires a Windows PC).
Automatic Mode
The automatic mode allows the creation of an autonomous positioning loop without any PLC. As soon as the automatic mode is activated (such as by a switch), the actuator moves from one position to the next one with its defined motion profile.
Autonomous loop, moving from one position to the next one, as long as the automatic mode is active
Selection of the positions to be taken in the loop by a mouse click
Activation of automatic mode such as by a switch
Typical Applications
Applications with actuators running autonomously, with no need to be coordinated with other actuators, like pumps, cutters, testing equipment etc
Simple
Move between two positions
Define one speed, acceleration and deceleration for both positions
Move-enable for safety functions
Typical Applications
Replacement of pneumatic cylinders
Tilt tray sorters, cutting machines, opening and closing hoods, clamping and fixturing, folding, stopping, labelling, etc
Positioning Modules
Standard
Move between six positions
Define one speed, acceleration and deceleration for each position
Move-enable for safety functions
Typical Applications
Conveyor sorters (diverters) of packaging machines, positioning functions, valve control systems, adjustable filling and portioning systems
Advanced
Move between 14 positions
Define individual speed, acceleration and deceleration for each position
Typical Applications
Electric presses, woodworking machines, handling applications, testing equipment, special applications where different speeds or plenty of positions are needed
Note
Requires a Windows PC, WIN7 and older
Warning
Pack consists of a dongle and 2 x cables (USB and CANopen connections), must connect to SKF.com
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
Compact design
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Overload protection
Various stroke lengths and movement of loads up to 50kg
Ideally suited to opening and closing doors, flaps and windows which are not within easy reach of users
Can be operated without limit switches
Specification
Attribute | Value |
---|---|
Accessory Type | Programming Kit |
For Use With | CASM |
Series | ZBE-5306 |