- RS stock no.:
- 815-9696
- Mfr. Part No.:
- 5 721 11
- Manufacturer:
- Legrand
254 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 140,69
(exc. VAT)
R 161,79
(inc. VAT)
Units | Per unit |
1 - 9 | R 140,69 |
10 - 49 | R 137,17 |
50 + | R 133,05 |
- RS stock no.:
- 815-9696
- Mfr. Part No.:
- 5 721 11
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Legrand Socket Outlet
The Legrand white socket outlet is a device designed to match the increasingly complex demands of modern buildings. It has a voltage rating of 230VAC and a current rating of 13A. Much more than just a wiring accessory, this socket is an ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
Features and Benefits
2P+E terminals
Flush mount
Type G - British
Plastic material
Screw terminal
Earth terminal
2 modules
ASTA licence
Flush mount
Type G - British
Plastic material
Screw terminal
Earth terminal
2 modules
ASTA licence
Certifications
IP40 rated
BS 1363 Part 2
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS 1363 Part 2
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Switched | No |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Material | Plastic |
Minimum Box Depth | 30mm |
Overall Height | 45mm |
Overall Width | 45mm |
Series | Arteor |
International Protection Rating | IP40 |
Number of Modules | 2 |
Colour Family | White |
Faceplate Mounting Type | Clip in |
Terminal Type | Screw Terminal |
Fixing Standard | BS |
Earth Terminal | Yes |