- RS stock no.:
- 794-3709
- Mfr. Part No.:
- 2903328
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 794-3709
- Mfr. Part No.:
- 2903328
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specification
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 50mA |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 30V ac |
Maximum Switching Voltage DC | 36V dc |
Length | 16mm |
Coil Resistance | 8.8 kΩ |
Height | 93mm |
Depth | 75mm |
Life | 10000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Maximum Switching Power DC | 1.2 W |
Application | Power |
- RS stock no.:
- 794-3709
- Mfr. Part No.:
- 2903328
- Manufacturer:
- Phoenix Contact