- RS stock no.:
- 726-9045
- Mfr. Part No.:
- 5-968972-1
- Manufacturer:
- TE Connectivity
340 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 34,46
(exc. VAT)
R 39,63
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | R 34,46 | R 172,30 |
75 - 245 | R 33,598 | R 167,99 |
250 - 495 | R 32,59 | R 162,95 |
500 - 1245 | R 31,286 | R 156,43 |
1250 + | R 30,034 | R 150,17 |
*price indicative |
- RS stock no.:
- 726-9045
- Mfr. Part No.:
- 5-968972-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
TE Connectivity Multiple Contact Point System (MCP)
Specification
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 3 |
Series | AMP MCP 2.8 |
Colour | Purple |
Height | 28mm |
Width | 26mm |
Housing Material | Nylon |
Depth | 23.5mm |
Contact Material | Copper Alloy |
Contact Plating | Tin |
- RS stock no.:
- 726-9045
- Mfr. Part No.:
- 5-968972-1
- Manufacturer:
- TE Connectivity