- RS stock no.:
- 710-0532
- Mfr. Part No.:
- 1-66564-2
- Manufacturer:
- TE Connectivity
280 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 20)
R 12,51
(exc. VAT)
R 14,39
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 480 | R 12,51 | R 250,20 |
500 - 1980 | R 12,197 | R 243,94 |
2000 - 4980 | R 11,831 | R 236,62 |
5000 - 9980 | R 11,358 | R 227,16 |
10000 + | R 10,904 | R 218,08 |
*price indicative |
- RS stock no.:
- 710-0532
- Mfr. Part No.:
- 1-66564-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specification
Attribute | Value |
---|---|
Gender | Male |
For Use With | CPC, G Series, M Series and Metrimate Connector Housings |
Series | Type III+ |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 20AWG |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 710-0532
- Mfr. Part No.:
- 1-66564-2
- Manufacturer:
- TE Connectivity