• RS stock no. 684-2229
  • Manufacturer Vishay
  • Mfr. Part No. MKP1839433084HQ
Vishay
Vishay 330nF Polypropylene Capacitor PP 800V dc ±5% Tolerance Through Hole MKP 1839 HQ Series
Product Details

MKP1839 Series

Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant

Axial 110°C

Add product to Compare
Specification
Not what you’re looking for? Select the attributes you require, then click the button below.
Capacitance330 nF
Voltage800 V dc
Mounting TypeThrough Hole
Tolerance±5%
SeriesMKP 1839 HQ
DielectricPP
Tolerance Plus+5%
Maximum Operating Temperature+100°C
Terminal TypeThrough Hole
Tolerance Minus-5%
Minimum Operating Temperature-55°C
Select all
Customer reviews

Write a review - Log In

99 Available in 4–6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
R 33.67
Price (Excl VAT) Each
1 - 9
R 33.67
10 +
R 32.32
Quantity
units
Real time stock check
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Not Available for premium delivery
Technical data sheets
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300