- RS stock no.:
- 617-0335
- Mfr. Part No.:
- FX3U-20SSC-H
- Manufacturer:
- Mitsubishi
On back order for despatch 2024/06/11
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 13 691,69
(exc. VAT)
R 15 745,44
(inc. VAT)
Units | Per unit |
1 + | R 13 691,69 |
- RS stock no.:
- 617-0335
- Mfr. Part No.:
- FX3U-20SSC-H
- Manufacturer:
- Mitsubishi
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3U - Counter and Positioning Module
Counter/Positioning Module
For direct processing of positioning data
High-speed counter module with 4 inputs up to 200 kHz
Positioning module with 2 outputs for releasing pulse sequences of up to 200 kHz
Maximum of 2 modules can be connected to SPS
Mounting requires the expansion adapter Order No. 539-0904.
High-speed counter module with 4 inputs up to 200 kHz
Positioning module with 2 outputs for releasing pulse sequences of up to 200 kHz
Maximum of 2 modules can be connected to SPS
Mounting requires the expansion adapter Order No. 539-0904.
Positioning Module for SSCNET
For high-precision and very rapid positioning tasks
2 axes can be controlled
Output frequency from 1 Hz to 50 MHz
Impulse output format is servobus SSCNET III
A maximum of 8 modules can be connected to the SPS
Parameter settings and monitoring is carried out with FX Configurator FP (Order No.617-0363)
2 axes can be controlled
Output frequency from 1 Hz to 50 MHz
Impulse output format is servobus SSCNET III
A maximum of 8 modules can be connected to the SPS
Parameter settings and monitoring is carried out with FX Configurator FP (Order No.617-0363)
Approvals
CE, UL, cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specification
Attribute | Value |
---|---|
For Use With | FX3U Series, FX3UC Series |
Dimensions | 55 x 90 x 87 mm |