- RS stock no.:
- 474-401
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 474-401
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Standards
IDC3
Specification
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 1 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin |
Series | 8399 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 350 V ac/dc |
Contact Material | Phosphor Bronze |
Housing Material | Glass Fibre Reinforced PET |