- RS stock no.:
- 471-266
- Manufacturer:
- RS PRO
Discontinued product
Alternative
3M 3000 Series Right Angle Female Edge Connector, Panel Mount, 20-Contacts, 2.54mm Pitch, 2-Row, IDT Termination
R 180,86
Each
RS stock no.: 120-9983
- RS stock no.:
- 471-266
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Edge Connectors
Grey glass filled polyester mouldings to UL94V-0 with gold plated bifurcated contacts
Part assembled ready for insertion of ribbon cable
Part assembled ready for insertion of ribbon cable
Standards
IDC
Specification
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female to Female |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Edge Mount |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Voltage Rating | 350 V |
Housing Material | Glass Fibre Reinforced PET |
Minimum Operating Temperature | -55°C |
Width | 10mm |
Maximum Operating Temperature | +105°C |
Length | 56.39mm |
Depth | 21.6mm |