- RS stock no.:
- 390-044
- Mfr. Part No.:
- 52103020+59000121
- Manufacturer:
- Lapp
30 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
980 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 5)
R 230,312
(exc. VAT)
R 264,859
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 55 | R 230,312 | R 1 151,56 |
60 - 120 | R 224,554 | R 1 122,77 |
125 + | R 217,818 | R 1 089,09 |
*price indicative |
- RS stock no.:
- 390-044
- Mfr. Part No.:
- 52103020+59000121
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, Locknut Included, 5 to 6.8mm Cable Diameter Range - SKINDICHT Series - 52103020+59000121
Looking for a way to secure floater switch cables in your industrial tanks and pumps? Choose this durable cable gland from LAPP. As it's made of brass, it can withstand corrosion and impact, assuring you of reliable performance in harsh and moist environments. The gland comes with a nickel-plated brass locknut to give you a secure connection and ensure that it doesn't accidentally come off in vibrating systems. An integrated sealing element and O-ring prevent dust and moisture from penetrating the unit, giving you an airtight and watertight setup for enhanced electrical safety.
Features & Benefits
• Broad operating temperature range of -20°C to +80°C for use in challenging settings
• Screw-lock installation style is simple and doesn't need complex tooling
• Screw-lock installation style is simple and doesn't need complex tooling
Applications
• Water treatment plants
• CIP tanks
• CIP tanks
Is this cable gland dustproof?
Yes, its IP68 rating indicates complete protection from dust, as well as 30 minutes of immersion in 1.5m of water.
Specification
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 6.8mm |
Minimum Cable Diameter | 5mm |
Material | Brass |
Colour | Brass |
Series | SKINDICHT |
IP Rating | IP68 |
Locknut Included | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80 °C |
Reference | SKINDICHT SM-M |