- RS stock no.:
- 136-3636
- Mfr. Part No.:
- SF610AS-EU
- Manufacturer:
- 3M
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 355,79
(exc. VAT)
R 409,16
(inc. VAT)
Units | Per unit |
1 + | R 355,79 |
- RS stock no.:
- 136-3636
- Mfr. Part No.:
- SF610AS-EU
- Manufacturer:
- 3M
Exempt
- COO (Country of Origin):
- TW
3M Anti-Mist UV Safety Glasses, Clear Lens, Scratch Resistant - SecureFit 600 Series - SF610AS-EU
Keep dust and flying objects out of your eyes with this hardwearing pair of safety glasses from 3M. They feature trademark Pressure Diffusion Temple Technology, which spreads strain from the face to the ears and makes the spectacles comfortable to wear for prolonged periods. As the polycarbonate lenses are impact and abrasion-resistant, they're suitable for use in harsh environments. An anti-mist coating prevents the accumulation of fog on the lenses, giving you a clear view while you work.
• Wide operating temperature range of -5°C to +55°C for use in demanding conditions
• UV protection to prevent discolouration from exposure to direct sunlight
• Removable foam inserts for extra comfort and cushioning
• Semi-rimless frame for an all-round field of vision
• Clear lens for reliable visibility indoors and outdoors
• UV protection to prevent discolouration from exposure to direct sunlight
• Removable foam inserts for extra comfort and cushioning
• Semi-rimless frame for an all-round field of vision
• Clear lens for reliable visibility indoors and outdoors
Applications
• Maintenance and repairs
• General machine assembly
• Manufacturing plants
• General machine assembly
• Manufacturing plants
3M Pressure Diffusion Temple Technology helps diffuse pressure over the ear to enhance frame comfort across a diverse workforce. This innovative stylish design promotes improved comfort and security of fit. These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
What does optical class 1 mean?
Dual-lens design provides optimal optical performance and good field of vision
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
These glasses come with optical class 1 lenses, which means they're free from distortion and can be worn over prolonged periods without risk of eye strain.
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Lens Colour Definition
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Accessory
1363637: 3M™ SecurFit SF600 Series Safety Glasses Replacement Foam Insert
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
Frame Material | PC |
Series | SecureFit 600 |
Lens Material | PC |
- RS stock no.:
- 136-3636
- Mfr. Part No.:
- SF610AS-EU
- Manufacturer:
- 3M
Exempt
- COO (Country of Origin):
- TW
3M Anti-Mist UV Safety Glasses, Clear Lens, Scratch Resistant - SecureFit 600 Series - SF610AS-EU
Keep dust and flying objects out of your eyes with this hardwearing pair of safety glasses from 3M. They feature trademark Pressure Diffusion Temple Technology, which spreads strain from the face to the ears and makes the spectacles comfortable to wear for prolonged periods. As the polycarbonate lenses are impact and abrasion-resistant, they're suitable for use in harsh environments. An anti-mist coating prevents the accumulation of fog on the lenses, giving you a clear view while you work.
• Wide operating temperature range of -5°C to +55°C for use in demanding conditions
• UV protection to prevent discolouration from exposure to direct sunlight
• Removable foam inserts for extra comfort and cushioning
• Semi-rimless frame for an all-round field of vision
• Clear lens for reliable visibility indoors and outdoors
• UV protection to prevent discolouration from exposure to direct sunlight
• Removable foam inserts for extra comfort and cushioning
• Semi-rimless frame for an all-round field of vision
• Clear lens for reliable visibility indoors and outdoors
Applications
• Maintenance and repairs
• General machine assembly
• Manufacturing plants
• General machine assembly
• Manufacturing plants
3M Pressure Diffusion Temple Technology helps diffuse pressure over the ear to enhance frame comfort across a diverse workforce. This innovative stylish design promotes improved comfort and security of fit. These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
What does optical class 1 mean?
Dual-lens design provides optimal optical performance and good field of vision
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
These glasses come with optical class 1 lenses, which means they're free from distortion and can be worn over prolonged periods without risk of eye strain.
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Lens Colour Definition
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Accessory
1363637: 3M™ SecurFit SF600 Series Safety Glasses Replacement Foam Insert
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
Frame Material | PC |
Series | SecureFit 600 |
Lens Material | PC |