- RS stock no.:
- 127-1561
- Mfr. Part No.:
- 1549-01-000
- Manufacturer:
- Global Laser
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 11 894,86
(exc. VAT)
R 13 679,09
(inc. VAT)
Units | Per unit |
1 - 1 | R 11 894,86 |
2 - 4 | R 11 597,49 |
5 - 9 | R 11 249,57 |
10 + | R 10 799,59 |
- RS stock no.:
- 127-1561
- Mfr. Part No.:
- 1549-01-000
- Manufacturer:
- Global Laser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GuideLine 2 Alignment Laser Modules
The GuideLine 2 series from Global Laser provides reliable and robust industrial laser modules suitable for a wide range of alignment applications. They feature IP67 protection, a threaded barrel for easy mounting and the ability to operate from typical industrial power sources such as 24Vdc.
The lasers allow user adjustment of focus via an external control ring. The 635nm red lasers are available in two power levels, and a 520nm green laser is available for more visually demanding applications. A 1m long power cable terminated with bare ends is available for the GuideLine 2 Laser Modules; see 127-1565.
The lasers allow user adjustment of focus via an external control ring. The 635nm red lasers are available in two power levels, and a 520nm green laser is available for more visually demanding applications. A 1m long power cable terminated with bare ends is available for the GuideLine 2 Laser Modules; see 127-1565.
IP67 rated protection
M18 mounting thread with mounting nuts
User adjustable focussing
Operating voltage: 5 to 30Vdc (Green Laser 10 to 30Vdc)
Electrically isolated case
Reverse polarity protected
M18 mounting thread with mounting nuts
User adjustable focussing
Operating voltage: 5 to 30Vdc (Green Laser 10 to 30Vdc)
Electrically isolated case
Reverse polarity protected
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
Specification
Attribute | Value |
---|---|
Laser Type | Continuous Wave |
Laser Colour | Red |
Emission Pattern | Line |
Laser Wavelength | 635nm |
Optical Output Power | 10mW |
Laser Class | 1M |
Series | GuideLine 2 |
- RS stock no.:
- 127-1561
- Mfr. Part No.:
- 1549-01-000
- Manufacturer:
- Global Laser