- RS stock no.:
- 123-0859
- Mfr. Part No.:
- 05056296001
- Manufacturer:
- Wera
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
17 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 209,94
(exc. VAT)
R 241,43
(inc. VAT)
Units | Per unit |
1 + | R 209,94 |
- RS stock no.:
- 123-0859
- Mfr. Part No.:
- 05056296001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Bit-Check 7 PZ Universal 1
6 Wera Pozidriv bits tidily arranged in a minimum of space in a practical Bit-Check. Tough viscous Wera bits for hexagon head screws and universal use. 1 universal holder 893/4/1 K for insertion in the power screwdriver or for use in the chuck of the electric drill.
Upright positionable, multi-component Bit-Check
Universal holder with stainless sleeve and strong permanent magnet
Tough viscous bits for universal use
Bit-Check plastic material ensures robustness and durability
For use with power tools
Universal holder with stainless sleeve and strong permanent magnet
Tough viscous bits for universal use
Bit-Check plastic material ensures robustness and durability
For use with power tools
1x Bit-Check 7 PZ Universal 1, 7 pieces
1x 893/4/1 K Universal Bit Holder, 1/4" x 50 mm
6x 855/1 Z bits: 2x PZ 1x25, 3x PZ 2x25, PZ 3x25
Driver Bits
Specification
Attribute | Value |
---|---|
Head Type | Hexagon, Pozidriv |
Type | Impact Bit Set |
Size | PZ1, PZ2, PZ3 |
Number of Pieces | 7 |
Material | S2 Steel |