Chart,recorder,flatbed,single pen
|
|
|
SE110DC and SE111AC
The SE11X range are particularly suited to applications where mains power may not be available. These three models can be operated from standard or rechargeable cells; a mains adaptor is supplied. Each model takes up no more space than an A4-sized page and is supplied with a chart roll and red pen. The dual channel pen version also has a blue pen. The SE110-01/02 are ideal recorders for monitoring transducer outputs; the SE111 is ideal for monitoring mains voltages and current.The Servogor 110-01 and 110-02 are portable, all purpose, line recorders for laboratory and field use. Whether in research where a high level of sensitivity is often required, or in electrical testing departments where a high measurement voltages are required, the Servogor 110-01 and 110-02 are the reliable partners of the measurement technician. The Servogor 111-02 is a portable, versatile line recorder for service applications and power monitoring. Equipped to measure ranges of up to 750V and 6A, the ruggedly constructed SERVOGOR 111-02 is ideal for demanding and constant use. The 6A measuring range is continuous and therefore permits a direct connection to a transformer.
Battery operation
Remote control inputs
Automatic pen lift
Digital display on single channel model
One or two channels
Four different operating modes
Measuring parameters plotting
Transparent, hinged, dust-cover
Standard or waxed (inkless) paper
Overload protection for measuring input
Simple front loading system
Integral 3 1/2 - place digital voltmeter
Optional chart take-up available
Servogor Chart Recorders
Background and Application
Chart recorders have been available for many years for monitoring and recording in many situations. Although data loggers have supplanted the recorder in many instances, the recorder is still a viable solution. In an increasingly complicated world recorders quickly provide simple, elegant, solutions to problems associated with monitoring varied physical signals over time. Using Servogor chart recorders is as simple as using a multimeter: turn the range switch to the position for the required input, select a paper speed and thats it; no need for software set up or connection to a PC. The recorders use paper and fibre tip pens to record the measured variable over whatever time period is required. The resulting trace needs no manipulation to understand what has happened; the trace is immediate, clear, and understandable. If you need to capture information to PC the SE122s could be an alternative solution.
| Servogor Recorder Specification Comparison | ||
| Recorder Stock No. | SE111-02 260-5455 |
SE122-02AC 196-9124 |
| Pens / Inputs | 2 | 2 |
| Voltage ranges | 0.6V to 750V | 0.6V to 600V |
| Other ranges (Current & temperature) | No | 6mA to 6A |
| d.c. | Yes | Yes |
| a.c. | Yes | Yes |
| Accuracy | 1 to 3% depending on range | 1 to 3% depending on range |
| Chart speeds | 1-60cm/h 1-60cm/min & user defined | 1-30cm/h 1-60cm/min & user defined |
| XY mode | No | Yes |
| Printing | Protocol ranges & Speed | Protocol ranges & Speed |
| Pen compensation | n/a | Yes |
| Pen response | <0.5s | <0.5s |
| Chart roll | 100mm | 200mm |
| Digital display | No | No |
| Electronic pen lift | Yes | Yes |
| Remote control inputs | Chart Stop/start reverse pen up/down, Chart speed (pulse), Event marker | Chart Stop/start reverse pen up/down, Chart speed (pulse), Event marker, Limit Alarm |
| Serial interface | No | Yes |
| Battery powered | Yes | No |
| Power supply * | 10 – 28V d.c | 10 – 18V d.c |
| *Adaptor/charger included, requires 240 V ac ±10% 50 - 60 Hz | ||
