- RS stock no.:
- 703-6239
- Mfr. Part No.:
- 1820455015
- Manufacturer:
- Aventics
Discontinued product
- RS stock no.:
- 703-6239
- Mfr. Part No.:
- 1820455015
- Manufacturer:
- Aventics
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rexroth FSG Series suction cups
Flat Suction Cups
Suitable for even and smooth to slightly rough surfaces
Polyurethane for low wear
Polyurethane for low wear
Specification
Attribute | Value |
---|---|
Pad Diameter | 50mm |
Pad Type | Flat |
Pad Material | PUR |
Connection Type | Male Thread |
Manufacturer Series | FSG |
Holding Force | 95N |
Threaded Connection Size | 1/4 in |
- RS stock no.:
- 703-6239
- Mfr. Part No.:
- 1820455015
- Manufacturer:
- Aventics