- RS stock no.:
- 249-5797
- Mfr. Part No.:
- ZPT25CN-B8
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 249-5797
- Mfr. Part No.:
- ZPT25CN-B8
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Flat and Bellow Suction Cups
These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available
3 Stem types:
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
-Standard Stem
-Stem with buffer spring to allow objects of differing height to be picked up
-Stem with female thread, top entry, suitable for use with hollow-rod cylinders
All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)
2 Pad materials:
- NBR Rubber
- Silicone (for non-marking applications)
3 Pad styles:
- Flat
- Deep (for curved objects)
- Bellows (absorbs misalignment
What are the benefits of flat bellow Suction cups?
Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.
Note
Lifting Capacity quoted theoretically at 0.65 bar
Specification
Attribute | Value |
---|---|
Pad Diameter | 25mm |
Pad Type | Flat with Rib |
Pad Material | NBR |
Connection Type | Female Thread |
Manufacturer Series | ZPT |
Vacuum Entry Direction | Vertical |
Threaded Connection Size | M8 x 1.25 |