- RS stock no.:
- 815-9686
- Mfr. Part No.:
- 5 721 47
- Manufacturer:
- Legrand
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 176,34
(exc. VAT)
R 202,79
(inc. VAT)
Units | Per unit |
1 - 9 | R 176,34 |
10 - 49 | R 171,93 |
50 + | R 166,77 |
- RS stock no.:
- 815-9686
- Mfr. Part No.:
- 5 721 47
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ARTEOR™ British Standard BS Switched Sockets
Double pole socket outlets 13 A - 250 VA
Shuttered for child safety
Use special ARTEOR™ cover plates
ASTA licence
Use special ARTEOR™ cover plates
ASTA licence
Approvals
BS 1363 Part 2
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | White |
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Material | Plastic |
Overall Height | 78mm |
Overall Width | 84mm |
Series | Arteor |
International Protection Rating | IP20 |
Fixing Standard | BS |
Earth Terminal | Yes |
Terminal Type | Screw Terminal |
Colour Family | White |
Faceplate Mounting Type | Screwless |
- RS stock no.:
- 815-9686
- Mfr. Part No.:
- 5 721 47
- Manufacturer:
- Legrand