- RS stock no.:
- 776-7769
- Mfr. Part No.:
- S1305
- Manufacturer:
- Deta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 776-7769
- Mfr. Part No.:
- S1305
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Shaver Socket White
Part of the Deta Slimline range, this Shaver Socket comes in a unique shape, with clear white terminal markings and colour coded terminals for easy identification. This white Shaver Socket also features Funnel Terminals, making cable insertion extremely easy.
Unique Slim Profile with curved top and bottom edges
Dual Voltage Outlet
Neon indicator
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
BS 4573, BS 60742 Compliance
2 year guarantee
Dual Voltage Outlet
Neon indicator
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
BS 4573, BS 60742 Compliance
2 year guarantee
Standards
BS 4573, BS 60742
Deta White Plastic Moulded
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Switched | No |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 20mA |
Voltage Rating | 230 V |
Minimum Box Depth | 47mm |
Overall Height | 146mm |
Overall Width | 86mm |
Series | Slimline |
International Protection Rating | IP2X |
Colour Family | White |
Earth Terminal | Yes |
Special Features | Neon Illumination |
Faceplate Mounting Type | Screwed |
Fixing Standard | BS |
Number of Poles | 0 |
Faceplate Depth | 7mm |