- RS stock no.:
- 776-7741
- Mfr. Part No.:
- S1209S
- Manufacturer:
- Deta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 776-7741
- Mfr. Part No.:
- S1209S
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BS 13A Socket White
Part of the Deta Slimline range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches, or Unswitched. These sockets have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These White Sockets also feature Funnel Terminals, making cable insertion extremely easy.
Unique Slim Profile with curved top and bottom edges
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee
Concave Rockers
Only one size 4mm Screwdriver needed
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Top facing terminal screws
DP Switch Version
2 earth terminals on DP sockets
25 year guarantee
Standards
BS 1363 Part 2 : 1995
Deta White Plastic Moulded
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Minimum Box Depth | 25mm |
Overall Height | 86mm |
Overall Width | 146mm |
International Protection Rating | IP2X |
Series | Slimline |
Faceplate Depth | 7mm |
Faceplate Mounting Type | Screwed |
Colour Family | White |
Number of Poles | 1 |
Switch Style | Rocker |
Earth Terminal | Yes |
Fixing Standard | BS |