- RS stock no.:
- 194-6663
- Mfr. Part No.:
- 077143L
- Manufacturer:
- Legrand
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 10)
R 705,484
(exc. VAT)
R 811,307
(inc. VAT)
Units | Per unit | Per Box* |
10 + | R 705,484 | R 7 054,84 |
*price indicative |
- RS stock no.:
- 194-6663
- Mfr. Part No.:
- 077143L
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Legrand - Socket outlet 2P + E mosaic link 6m fb white surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
Specification
Attribute | Value |
---|---|
Number of Gangs | 3 |
Colour | White |
Switched | No |
Indoor or Outdoor Use | Indoor |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Plastic |
Overall Height | 40mm |
Overall Width | 135mm |
Overall Depth | 45mm |
Series | Mosaic |
International Protection Rating | IP40 |
Overall Dimensions | 135 x 45 x 40mm |
Fixing Standard | NF |
Earth Terminal | Yes |
Colour Family | White |