- RS stock no.:
- 848-1615
- Mfr. Part No.:
- CENB1020A4803B01
- Manufacturer:
- SL POWER AULT
Discontinued product
- RS stock no.:
- 848-1615
- Mfr. Part No.:
- CENB1020A4803B01
- Manufacturer:
- SL POWER AULT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plug in Switch Mode Power Adapter USA Plug CENB1020 Series
The AULT CENB1020 is a series of 20W ErP level V compliant plug in power supplies. These switch mode plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1020 switch mode power supply comes supplied with a USA plug, which is interchangeable and can be replaced using the accessory adaptors kit wit EURO, UK and Australian plugs, see accessory link. Typical applications for these plug-in power supplies are in ITE commercial.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 19W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 19W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Standards
UL/EN/IEC60950-1, 2nd edition
Switch Mode - SL Power
Specification
Attribute | Value |
---|---|
Plug Type | 2-Pin America/Japan |
Output Voltage | 48V dc |
Input Voltage | 100 → 240V ac |
Output Current | 400mA |
Maximum Temperature | +40°C |
Output Connector | 2.5 mm Barrel |
Number of Outputs | 1 |
Power Rating | Maximum of 19.2W |
Cable Length | 1.5m |
Efficiency | 85% |
MTBF | 100000h |
Length | 47mm |
Type | Switched Mode Power Supply |
Minimum Temperature | 0°C |
Width | 83mm |
Depth | 38mm |
Load Regulation | ±1% |
- RS stock no.:
- 848-1615
- Mfr. Part No.:
- CENB1020A4803B01
- Manufacturer:
- SL POWER AULT