- RS stock no.:
- 828-0217
- Mfr. Part No.:
- T5586ST
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 828-0217
- Mfr. Part No.:
- T5586ST
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Plug-in Micro USB Power Supply Adaptor with UK Plug
Plug-in power supply adapter with universal AC input, integrated micro USB socket, UK plug and Energy Efficiency Level VI compliance. This compact micro USB power supply is very light and easy to carry. This micro USB power adapter is perfect for smaller applications that don't require large amounts of power.Universal AC Input
UK Plugtop
Small & Compact Design
Micro USB Output
Over Voltage, Over Current & Short Circuit Protections
ErP Level VI
RoHS Compliant
MTBF >50,000 hours
Small & Compact Design
Micro USB Output
Over Voltage, Over Current & Short Circuit Protections
ErP Level VI
RoHS Compliant
MTBF >50,000 hours
Specification
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 5V |
Input Voltage | 100 → 240V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | Micro USB |
Input Connector | UK Plugtop |
Number of Outputs | 1 |
Power Rating | 5W |
Cable Length | 1.5m |
MTBF | 50000h |
Length | 67mm |
Series | T-ST |
Type | USB Adapter |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Width | 49.55mm |
Depth | 64.8mm |