- RS stock no.:
- 754-0965
- Mfr. Part No.:
- PP8 9V UK
- Manufacturer:
- Friwo
Discontinued product
- RS stock no.:
- 754-0965
- Mfr. Part No.:
- PP8 9V UK
- Manufacturer:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 8W ErP Switchmode EU 2 pin and UK 3 pin Plug In Power Supply - PP 8 Series
PP 8 Series 8W ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These plug in power supplies have a 100 to 240 Vac universal input with a low leakage current and standby power. Typical applications for these plug-in power supplies include audio, digital cameras, modems, communication accessories, bluetooth, MPEG players, PDA and safety technology. All of these power supplies conform to IEC 60950.
Universal input of 100 to 240 Vac
Low leakage current of < 10 micro A
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Low leakage current of < 10 micro A
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
EMC compliance: Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2
Note
All standard units come with a round lead of 1.83 m length and a set of universal DC output plugs
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, VDE, CE label resp. UL 60950
Approvals
ENEC10, VDE, cULus, PSE, TUV, C-Tick
Switch Mode - Friwo
Specification
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 9V dc |
Input Voltage | 100 → 240V ac |
Output Current | 800mA |
Maximum Temperature | +40°C |
Output Connector | 1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug |
Number of Outputs | 1 |
Cable Length | 2m |
Efficiency | 75% |
Standards Met | ErP Compliant |
MTBF | 200000h |
Length | 77mm |
Width | 49mm |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Depth | 45mm |
Type | Switched Mode Power Supply |
- RS stock no.:
- 754-0965
- Mfr. Part No.:
- PP8 9V UK
- Manufacturer:
- Friwo