- RS stock no.:
- 721-0920
- Mfr. Part No.:
- DA18-120UK-M
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 721-0920
- Mfr. Part No.:
- DA18-120UK-M
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18W Medical, Plug Top Energy Saving, DA18 Series
Energy saving power suppliesEnergy efficiency level VOverload, overvoltage, overtemperature and short circuit protectionRegulated outputMedical and ITE safety approvals1.5m output lead fitted with a centre positive 2.5mm jack plugEMI compliance to EN 55022 Class B and FCC Class B
Standards
UL 60950, 60601-1; EN 60950, 60601-1
Approvals
UL, cUL, TUV, AS/NZS, CB
Specification
Attribute | Value |
---|---|
Plug Type | Type G - British 3-Pin |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.5A |
Maximum Temperature | +40°C |
Output Connector | 2.5 x 5.5 mm DC Plug |
Number of Outputs | 1 |
Cable Length | 1.5m |
Medical Approved | Yes |
Efficiency | 75% |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Depth | 48.3mm |
Width | 50.2mm |
Load Regulation | ±5% |
Length | 60mm |
Type | Switched Mode Power Supply |