- RS stock no.:
- 801-7665
- Mfr. Part No.:
- 2861661
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 801-7665
- Mfr. Part No.:
- 2861661
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
I/O-System Inline - Analog Input Channel
Inline terminal with eight analog input channels and supply for passive sensors.
For built in a cabinet with a degree of protection IP20.
For built in a cabinet with a degree of protection IP20.
Analog single-ended signal inputs for the connection of active and passive current signals
Connection of sensors in 2 and 3-wire technology
Various current measuring ranges
Channels are configured independently of one another using the bus system
Measured values can be represented in five different formats
16-bit analog/digital converter
Process data multiplex mode
Diagnostic indicators
Connection of sensors in 2 and 3-wire technology
Various current measuring ranges
Channels are configured independently of one another using the bus system
Measured values can be represented in five different formats
16-bit analog/digital converter
Process data multiplex mode
Diagnostic indicators
Specification
Attribute | Value |
---|---|
Input Type | Analogue |
Number of Inputs | 8 |
Dimensions | 136.8 x 48.8 x 71.5 mm |
- RS stock no.:
- 801-7665
- Mfr. Part No.:
- 2861661
- Manufacturer:
- Phoenix Contact