- RS stock no.:
- 821-1778
- Mfr. Part No.:
- CP1L-EM40DT1-D
- Manufacturer:
- Omron
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 18 046,88
(exc. VAT)
R 20 753,91
(inc. VAT)
Units | Per unit |
1 + | R 18 046,88 |
- RS stock no.:
- 821-1778
- Mfr. Part No.:
- CP1L-EM40DT1-D
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
CP1L CPU
Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Note
Omron CPM1, CPM1A, CPM2A, CPM2C Expansion Modules may be used with the CP1L CPU range.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
Specification
Attribute | Value |
---|---|
Manufacturer Series | CP1L-EM |
Number of Inputs | 24 |
Output Type | PNP |
For Use With | CP Series |
Input Type | DC |
Number of Outputs | 16 |
Voltage Category | 20.4 → 26.4 V dc |
Network Type | Ethernet |
Mounting Type | DIN Rail |
Minimum Operating Temperature | 0°C |
Output Current | 10 mA |
Length | 150mm |
Programming Language Used | Ladder Diagram |
Battery Backup | Yes |
Maximum Operating Temperature | +55°C |
Dimensions | 150 x 90 x 85 mm |
Communication Port Type | RS232 |
Display Included | Yes |
Program Capacity | 10000 Steps |
Depth | 85mm |
Number of Communication Ports | 1 |
Memory | 10000 Steps |
Programming Interface | Computer |
Width | 90mm |
- RS stock no.:
- 821-1778
- Mfr. Part No.:
- CP1L-EM40DT1-D
- Manufacturer:
- Omron