Phoenix Contact NLC-START-04 Series PLC CPU for Use with Nanoline Family of Controllers, PNP Output, 6-Input, Analogue
- RS stock no.:
- 801-5707
- Mfr. Part No.:
- 2701483
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 801-5707
- Mfr. Part No.:
- 2701483
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
NLC Start Kit
Nanoline logic module kit that offers maximum benefits with ease. With a focus on simplicity and flexibilty this odular range has an adaptable design with maximum options.
Pre wired assembly
nanoNavigator software
Quick start guide
Base unit with PNP outputs
LCD display
USB Module
Output simulators
nanoNavigator software
Quick start guide
Base unit with PNP outputs
LCD display
USB Module
Output simulators
Phoenix NLC PLC
Specification
Attribute | Value |
---|---|
Manufacturer Series | NLC-START-04 |
Number of Inputs | 6 |
Output Type | PNP |
For Use With | Nanoline Family of Controllers |
Input Type | Analogue |
Voltage Category | 24 V dc |
Number of Outputs | 4 |
Network Type | Ethernet |
Kit Included | Yes |
Number of Communication Ports | 1 |
Display Included | Yes |
Communication Port Type | USB |
Mounting Type | DIN Rail |