Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Transistor (Source) Output, 6 (Sink/Source)-Input, Sink, Source
- RS stock no.:
- 123-5960
- Mfr. Part No.:
- FX3S-10MT/DSS
- Manufacturer:
- Mitsubishi
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 500,55
(exc. VAT)
R 4 025,63
(inc. VAT)
Units | Per unit |
1 + | R 3 500,55 |
- RS stock no.:
- 123-5960
- Mfr. Part No.:
- FX3S-10MT/DSS
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX3S CPU Base Units
The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.
3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX
Mitsubishi FX3S
Specification
Attribute | Value |
---|---|
Manufacturer Series | FX3S |
Number of Inputs | 6 (Sink/Source) |
Output Type | Transistor (Source) |
For Use With | FX3 Series |
Input Type | Sink, Source |
Voltage Category | 24 V dc |
Number of Outputs | 4 (Transistor) |
Network Type | Ethernet, ModBus |
Minimum Operating Temperature | 0°C |
Length | 60mm |
Width | 90mm |
Communication Port Type | RS422, USB |
Memory | 16000 (EEPROM) steps |
Programming Interface | Mini USB B |
Depth | 49mm |
Output Current | 500 (Per Point) mA |
Number of Communication Ports | 2 |
Programming Language Used | Relay Symbol System, Step Ladder |
Mounting Type | DIN Rail |
Standards Met | cUL, EC Directive, EMC Directive, UL |
Program Capacity | 4000 steps |
Dimensions | 60 x 90 x 49 mm |
Maximum Operating Temperature | +55°C |