- RS stock no.:
- 742-4383
- Mfr. Part No.:
- BL-875
- Manufacturer:
- Brainboxes
Discontinued product
- RS stock no.:
- 742-4383
- Mfr. Part No.:
- BL-875
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BL-875 Bluetooth 2 x RS232 Paired Devices
Class 1.1 qualified bluetooth device
Suitable for any device with serial port
Range - office: field: 30 m office: 10 mm
Subject to local environment conditions
Power on pin 9
Incorporates an intergral antenna
Upgradeable onboard flash memory for latest Bluetooth Features
Configurable up to four ways
Up to 1.0 Megabaud RS232
9 Pin male and female options
Suitable for any device with serial port
Range - office: field: 30 m office: 10 mm
Subject to local environment conditions
Power on pin 9
Incorporates an intergral antenna
Upgradeable onboard flash memory for latest Bluetooth Features
Configurable up to four ways
Up to 1.0 Megabaud RS232
9 Pin male and female options
Approvals
CE, TAA Complient
Bluetooth Connectivity
Bluetooth is a short-range wireless technology that connects PCs, mobile phones and other devices so that data can be shared between them. All data transferred via Bluetooth is secured using 128bit key encryption, guaranteeing confidentiality. Roaming Network Access. Wandering around the office with your laptop is no longer a problem, take it into meetings safe in the knowledge that you can access any files that you need on the network and receive or send emails without a second thought. Pick up and send e-mails, access the web and print documents when out on the road. Next time you are visiting a client and realise you have forgotten to print out a quote, no need to worry, simply send the file to their Bluetooth enabled printer and seconds later they have their document.
Wireless Data Synchronisation
Connect your desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc.. Type and send SMS messages directly from your laptop. All the models are Bluetooth 1.1 with integral antennae.
Specification
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | RS232 Device |