- RS stock no.:
- 841-8468
- Mfr. Part No.:
- 1241.2495.8
- Manufacturer:
- Schurter
Discontinued product
- RS stock no.:
- 841-8468
- Mfr. Part No.:
- 1241.2495.8
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M16 Piezo Switch - PSE EX (Explosion Proof) Series
Anodized aluminium housing
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
Group and Category
II 2 G Ex ib IIB T4
Certificate No.
TUV 08 ATEX 554671X
Specification
Attribute | Value |
---|---|
Switch Operation | NO |
Terminal Type | Pin |
Contact Configuration | SPST |
Contact Current Rating | 40 mA |
IP Rating | IP67 |
Actuator Colour | Natural |
Case Colour | Natural |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |