- RS stock no.:
- 691-9496
- Mfr. Part No.:
- PBAR21F0000
- Manufacturer:
- APEM
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 680,56
(exc. VAT)
R 1 932,64
(inc. VAT)
Units | Per unit |
1 - 14 | R 1 680,56 |
15 - 49 | R 1 638,55 |
50 - 99 | R 1 589,39 |
100 - 249 | R 1 525,81 |
250 + | R 1 464,78 |
- RS stock no.:
- 691-9496
- Mfr. Part No.:
- PBAR21F0000
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.
Features and Benefits
- Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.
- Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.
- Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.
Applications
- Food processing industry
- Medical applications
- Mining industry
Standards
EN61058-1
Specification
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Terminal Type | Wire Lead |
Contact Current Rating | 200 mA @ 24 V dc |
Panel Cut Out Diameter | 22mm |
IP Rating | IP68 |
Case Colour | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |
- RS stock no.:
- 691-9496
- Mfr. Part No.:
- PBAR21F0000
- Manufacturer:
- APEM