Bulk discount available
Subtotal (1 unit)*
R 568,92
(exc. VAT)
R 654,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 568.92 |
| 10 - 24 | R 554.70 |
| 25 - 49 | R 538.06 |
| 50 + | R 516.54 |
*price indicative
- RS stock no.:
- 504-397
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage Rating | 12V ac | |
| Power Rating | 3VA | |
| Primary Voltage Rating | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 38mm | |
| Width | 35mm | |
| Depth | 30mm | |
| Dimensions | 38 x 35 x 30mm | |
| Weight | 140g | |
| Mounting Type | Through Hole | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage Rating 12V ac | ||
Power Rating 3VA | ||
Primary Voltage Rating 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 38mm | ||
Width 35mm | ||
Depth 30mm | ||
Dimensions 38 x 35 x 30mm | ||
Weight 140g | ||
Mounting Type Through Hole | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
RS PRO 12 V AC 2 Output Through Hole PCB Transformer, 3 VA
Use this transformer from RS PRO to connect components to your printed circuit board (PCB), whether in series or parallel. It offers a wide range of current and output voltage possibilities. The unit's through-hole mounting design is supplied with pins, making it easy to pierce the board and ensure a secure connection every time.
The transformer weighs just 140 g, so it's suitable for use with portable equipment. It's also very compact, allowing you to connect components on a board even in small spaces.
This PCB transformer has been flash tested for protection against high-voltage surges. It's often used in multi-layered PCBs and is typically found in computers, industrial monitoring systems and medical equipment.
The transformer weighs just 140 g, so it's suitable for use with portable equipment. It's also very compact, allowing you to connect components on a board even in small spaces.
This PCB transformer has been flash tested for protection against high-voltage surges. It's often used in multi-layered PCBs and is typically found in computers, industrial monitoring systems and medical equipment.
Features and Benefits
- Power rating of 3 VA
- Primary voltage rating of 115 V AC and 230 V AC
- Secondary voltage rating of 12 V AC
- Dimensions of 38 (length) x 35 (width) x 30 mm (depth)
- Operating frequency range of 50 to 60 Hz
- Two outputs
- Complies with RoHS (Restriction of Hazardous Substances) standards
- Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for Electrostatic Control Standards
Related links
- RS PRO 12V ac 2 Output Through Hole PCB Transformer, 3VA
- Myrra 12V ac 2 Output Through Hole PCB Transformer, 3VA
- RS PRO 9V ac 2 Output Through Hole PCB Transformer, 3VA
- RS PRO 6V ac 2 Output Through Hole PCB Transformer, 3VA
- RS PRO 5V ac 2 Output Through Hole PCB Transformer, 3VA
- RS PRO 24V ac 2 Output Through Hole PCB Transformer, 3VA
- RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA
- RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA
