High Speed USB For Use With diverse RedLab Series 8 x Analogue In, 18 x Analogue, Digital out USB 2.0
- RS stock no.:
- 621-9705
- Mfr. Part No.:
- ME-REDLAB 1208FS
- Manufacturer:
- Meilhaus Electronic
Discontinued product
- RS stock no.:
- 621-9705
- Mfr. Part No.:
- ME-REDLAB 1208FS
- Manufacturer:
- Meilhaus Electronic
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- HU
Specification
Attribute | Value |
---|---|
For Use With | RedLab 1208, RedLab 1408, RedLab 1608 |
Input Type | Analogue |
Output Type | Analogue, Digital |
Number of Inputs | 8 |
Number of Outputs | 18 |
Bus Type | USB 2.0 |
Clock Speed | 1 MHz |
Compatible Operating System | Windows 2000, Windows 98SE, Windows ME, Windows XP |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |