- RS stock no.:
- 868-7368
- Mfr. Part No.:
- 750-370
- Manufacturer:
- Wago
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 868-7368
- Mfr. Part No.:
- 750-370
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Profinet IO Fieldbus Coupler
The Profinet IO Fieldbus Coupler connects to the Wago- I/O system as a slave of the Profinet IO. It supports all I/O modules and automatically configures, creating a local process image which may include analogue, digital or speciality modules.
This fieldbus coupler can integrate into the application as a profinet IO device.
This fieldbus coupler can integrate into the application as a profinet IO device.
RJ-45 Fieldbus connection
2-port switch
Accepts protocols; PROFINET IO, DCP, SNMP, LLDP
320 bytes of maximum input & output process image
Configuration via PC
CAGE CLAMP® connection
IP20 protection
2-port switch
Accepts protocols; PROFINET IO, DCP, SNMP, LLDP
320 bytes of maximum input & output process image
Configuration via PC
CAGE CLAMP® connection
IP20 protection
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to type of signal.
Do not forget to order the end module (508-3959)
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to type of signal.
Do not forget to order the end module (508-3959)
- RS stock no.:
- 868-7368
- Mfr. Part No.:
- 750-370
- Manufacturer:
- Wago