- RS stock no.:
- 176-9435
- Mfr. Part No.:
- S-105
- Manufacturer:
- Limitor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 176-9435
- Mfr. Part No.:
- S-105
- Manufacturer:
- Limitor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rectangular Body
Tighter packing densities
Note
Single Use/ Non Self Restarting
Approvals
VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)
Approvals
VDE, SEV, BEAB, UL, CSA
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specification
Attribute | Value |
---|---|
Functioning Temperature | +110°C |
Holding Temperature | +80°C |
Maximum Current | 5 A |
Voltage Rating | 250V |
Lead Orientation | Radial |
Body Height | 4.3mm |
Body Length | 13.5mm |
Body Width | 13mm |
Wire Diameter | 1.6mm |
Wire Length | 50mm |
Wire Pitch | 4mm |
- RS stock no.:
- 176-9435
- Mfr. Part No.:
- S-105
- Manufacturer:
- Limitor