- RS stock no.:
- 284-5372
- Mfr. Part No.:
- 0034.6619
- Manufacturer:
- Schurter
On back order for despatch 2024/05/22
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 8,334
(exc. VAT)
R 9,584
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | R 8,334 | R 83,34 |
100 - 490 | R 8,126 | R 81,26 |
500 - 1490 | R 7,882 | R 78,82 |
1500 - 2490 | R 7,567 | R 75,67 |
2500 + | R 7,264 | R 72,64 |
*price indicative |
- RS stock no.:
- 284-5372
- Mfr. Part No.:
- 0034.6619
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
Schurter Radial T Leaded PCB Mount Fuse
The Schurter radial T Leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
Breaking capacity is 35A
Current rating is 2.5A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Current rating is 2.5A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Applications
Electronic applications
PCBs
PCBs
Certifications
CSA C22.2 no. 248.14
IEC 60127-3/4
ITU-T K.20 and K.21
Telcordia GR-1089
TIA-968-A
UL 248-14
UL 60950/IEC 60950
IEC 60127-3/4
ITU-T K.20 and K.21
Telcordia GR-1089
TIA-968-A
UL 248-14
UL 60950/IEC 60950
All fuses have Thermoplaste Polyamide bodies
Specification
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |